Single high speed differential driver 8-SOIC -40 to 85
Rochester Electronics DS90LV017ATMX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 17W |
| RoHS | Not Compliant |
No datasheet is available for this part.