Texas Instruments DS90LV018ATM/NOPB, LVDS Receiver LVTTL, 3 3.6 V, 8-Pin, SOIC, EA
Rochester Electronics DS90LV018ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.4mA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| RoHS | Not Compliant |
No datasheet is available for this part.