
IC DRIVER/RECEIVER LVDS 14-SOIC
Sign in to ask questions about the Rochester Electronics DS90LV019TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics DS90LV019TM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 48mA |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Power Consumption | 45W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS90LV019TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
