3.3-V or 5-V LVDS driver and receiver 14-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS90LV019TMTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 45W |
| RoHS | Not Compliant |
No datasheet is available for this part.