Rochester Electronics DS90LV028ATM technical specifications.
| Package/Case | SOIC |
| Current Rating | 5.4mA |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.4mA |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS90LV028ATM to view detailed technical specifications.
No datasheet is available for this part.