600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
Rochester Electronics DS90LV028ATM/NOPB technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 9mA |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.