3-V quad CMOS differential line driver 16-TSSOP -40 to 85
Rochester Electronics DS90LV031ATMTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Power Consumption | 17W |
| RoHS | Not Compliant |
No datasheet is available for this part.