3-V quad CMOS differential line driver 16-TSSOP -40 to 85
Rochester Electronics DS90LV031ATMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 30mA |
| Number of Channels | 4 |
| Output Current | -9mA |
| Packaging | Rail/Tube |
| Power Consumption | 17W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.