Lvds Driver 400MBPS 0.45V 16-PIN TSSOP T/r / IC Line Driver Quad Cmos 16TSSOP
Rochester Electronics DS90LV031ATMTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 17W |
| RoHS | Not Compliant |
No datasheet is available for this part.