3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Rochester Electronics DS90LV032ATMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 34W |
| RoHS | Not Compliant |
No datasheet is available for this part.