Receiver, Line; DIP; + 5 Mua (typ.); 1025 Mw; 260 Degc @ 4 Sec.; 0.5 Ns (typ.)
Rochester Electronics DS90LV048ATM/NOPB technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Power Consumption | 30W |
| RoHS | Not Compliant |
No datasheet is available for this part.