1 to 10 LVDS data/clock distributor with failsafe 28-TSSOP -40 to 85
Rochester Electronics DS90LV110ATMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 125mA |
| Packaging | Rail/Tube |
| Power Consumption | 417W |
| RoHS | Not Compliant |
No datasheet is available for this part.