125-MHz quad M-LVDS line driver 16-SOIC -40 to 85
Rochester Electronics DS91M047TMA/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 75mA |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Power Consumption | 215W |
| RoHS | Not Compliant |
No datasheet is available for this part.