125 MHz 1: 4 M-LVDS Repeater with LVCMOS Input 16-SOIC -40 to 85
Rochester Electronics DS91M124TMA technical specifications.
| Data Rate | 250Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 65mA |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Power Consumption | 215W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.