Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
Rochester Electronics DS92LV010ATM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 13mA |
| Number of Channels | 1 |
| Output Current | 2mA |
| Packaging | Rail/Tube |
| Power Consumption | 53W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.