4 Channel Bus LVDS Transceiver 44-WQFN -40 to 85
Rochester Electronics DS92LV040ATLQAX technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 231W |
| RoHS | Not Compliant |
No datasheet is available for this part.