4-channel bus LVDS transceiver 44-WQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS92LV040ATLQAX/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 231W |
| RoHS | Not Compliant |
No datasheet is available for this part.