Rochester Electronics DS92LV090ATVEH technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 170mA |
| Number of Channels | 9 |
| Number of Circuits | 9 |
| Packaging | Tray |
| Power Consumption | 429W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS92LV090ATVEH to view detailed technical specifications.
No datasheet is available for this part.