9-channel bus LVDS transceiver 64-LQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS92LV090ATVEH/NOPB technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Channels | 9 |
| Output Current | 2mA |
| Packaging | Tray |
| Power Consumption | 429W |
| RoHS | Not Compliant |
No datasheet is available for this part.