Rochester Electronics DS92LV1212AMSA technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 75mA |
| Number of Bits | 10 |
| Output Current | 9mA |
| Packaging | Rail/Tube |
| Power Consumption | 192W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS92LV1212AMSA to view detailed technical specifications.
No datasheet is available for this part.