16 MHz - 40 MHz 10-Bit Bus LVDS andom Lock Deserializer with Embedded Clock ecovery 28-SSOP -40 to 85
Rochester Electronics DS92LV1212AMSA/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 75mA |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Output Current | 9mA |
| Packaging | Rail/Tube |
| Power Consumption | 192W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.