16 MHz - 40 MHz 10-Bit Bus LVDS andom Lock Deserializer with Embedded Clock ecovery 28-SSOP -40 to 85
Rochester Electronics DS92LV1212AMSAX/NOPB technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Consumption | 192W |
| RoHS | Not Compliant |
No datasheet is available for this part.