18-bit bus LVDS serializer/deserializer - 15-66 MHz 80-LQFP -40 to 85
Rochester Electronics DS92LV18TVV/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 2.38Gbps |
| Lead Free | Lead Free |
| Number of Outputs | 18 |
| Packaging | Bulk |
| Power Consumption | 726W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.