Quad Transmitter RS-422/RS-485 16-Pin PDIP
Rochester Electronics DS96174CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Output Current | -60mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.