S-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70
Rochester Electronics DS9638CM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Drivers | 2 |
| Output Current | -50mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.