LVDS Flat Panel Display 1.15V Automotive 36-Pin WQFN EP T/R
Rochester Electronics DS99R421QSQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 130mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.