8CH D/A CONVERTER
Checking distributor stock and pricing after the page loads.
Rochester Electronics DSD1608PAHR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 74mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 270mW |
| RoHS | Not Compliant |