DSP Fixed-Point 16-Bit 120MHz 120MIPS 100-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics DSP56857BUE technical specifications.
| Package/Case | LQFP |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| RoHS | Not Compliant |