MCU 16-bit DSP56F82x CISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics DSP56F826BU80E technical specifications.
| Package/Case | LQFP |
| Density | 72000B |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| RoHS | Not Compliant |