DSP Fixed-Point 24-Bit 100MHz 100MIPS 100-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics DSPB56364AF100 technical specifications.
| Package/Case | LQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Packaging | Tray |
| RAM Size | 9216B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |