Rochester Electronics DSPB56366AG120 technical specifications.
| Package/Case | LQFP |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DSPB56366AG120 to view detailed technical specifications.
No datasheet is available for this part.