DSPB56374 Series 54 kB 1.25 V 150 MHz Audio Digital Signal Processor - LQFP-52
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Packaging | Tray |
| RoHS | Not Compliant |