DSP Fixed-Point 24-Bit 200MHz 200MIPS 144-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics DSPB56720AG technical specifications.
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |