Video Front End 24-Pin QSOP / IC VIDEO FRONT END AMP 24-QSOP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10.5mA |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |