EL5373IUZ Series Triple Output 450 MHz Differential Twisted Pair Driver- QSOP-24
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Output Current | 55A |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |