IC, SOURCE DRIVER, 16V, 4A, DIP-8; Supply Voltage Min: 4.5V; Supply Voltage Max: 1
Rochester Electronics EL7154CNZ technical specifications.
| Package/Case | PDIP |
| Output Current | 4A |
| Output Voltage | 15.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.