Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 10-Pin MSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |