FAN2001 Series 5.5 V 1 A High-Efficiency Step-Down DC-DC Converter - MLP-6
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |