Current Mode Synchronous PWM Buck Regulator 6-Pin MLP EP T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |