IC REG LDO ADJ 0.18A SOT23-6 / LDO Regulator Pos 1V to 5.5V 0.18A 6-Pin SuperSOT T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |