Rochester Electronics FAN4274IMU8X technical specifications.
| Bandwidth | 3.7MHz |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 200uA |
| Number of Circuits | 2 |
| Output Voltage | 2.65V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FAN4274IMU8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.