FAN5331SX Series 50 mA 20 V 1.6 MHz Serial LED Driver Surface Mount - SOT-23-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics FAN5331SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 20V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FAN5331SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.