ANG,, ULTRAPORTABLE,1.6MHZ BOOST REGULATOR
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| Topology | Boost |
| RoHS | Not Compliant |