FAN5333B Series 5.5 V 1.5 MHz High Efficiency High Current Serial LED Driver
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 65mA |
| Output Voltage | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |