High Efficiency Adaptive Charge pump 5V Boost
Checking distributor stock and pricing after the page loads.
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |