The FAN7023MU is an industrial-grade audio amplifier from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.2V to 5.5V. The device is packaged in an MSOP-8 package and has 8 terminals. It is designed for use in audio applications and has a single function.
Rochester Electronics FAN7023MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 2.975 |
| Length | 2.975 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics FAN7023MU to view detailed technical specifications.
No datasheet is available for this part.