FAN7554 Series 12 to 30 V 500 kHz Current Mode PWM Controller - DIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 30V |
| Packaging | Bulk |
| Quiescent Current | 100uA |
| RoHS | Not Compliant |