Rochester Electronics FAN7602MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Threshold Voltage | 1V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FAN7602MX to view detailed technical specifications.
No datasheet is available for this part.