Rochester Electronics FAN8082 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.6A |
| Output Current | 500mA |
| Output Voltage | 7.2V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FAN8082 to view detailed technical specifications.
No datasheet is available for this part.