The FCPF11N60F is a power MOSFET with a continuous drain current rating of 11A and a drain to source breakdown voltage of 600V. It has a drain to source resistance of 320mR and a power dissipation of 36W. The device is packaged in bulk and is lead free. The input capacitance is 1.15nF and the gate to source voltage is 30V.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 320mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 36W |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |